Engel B 50 D Round Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- RS Stock No.:
- 282-1473
- Distrelec Article No.:
- 182-48-607
- Mfr. Part No.:
- B 50 D
- Brand:
- Engel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1473
- Distrelec Article No.:
- 182-48-607
- Mfr. Part No.:
- B 50 D
- Brand:
- Engel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel | |
| Tip Shape | Round | |
| Model Number | B 50 D | |
| For Use With | B50 A S 50 Soldering Irons | |
| Select all | ||
|---|---|---|
Brand Engel | ||
Tip Shape Round | ||
Model Number B 50 D | ||
For Use With B50 A S 50 Soldering Irons | ||
Non Compliant
- COO (Country of Origin):
- DE
The Engel Soldering Tip is designed with a round shape, making it suitable for use with B50 A and S 50 soldering irons. With a power rating of 35 watts.
1 Long life tip
Protected against erosion and oxidation
Protected against erosion and oxidation
Related links
- Engel B 50 H Conical Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- Engel B 50 G Chisel Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- RS PRO 4 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 7 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 5 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 6.4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 19 mm Bent Soldering Iron Tip for use with KB Series Soldering Irons
- RS PRO 9.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons