Weller PTL7 (370°C) 2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 268-3708
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 268-3708
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Screwdriver | |
Model Number | PTL7 (370°C) | |
For Use With | TCP (series (old generation) | |
Tip Size | 2 mm | |
Tip Series | PT | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number PTL7 (370°C) | ||
For Use With TCP (series (old generation) | ||
Tip Size 2 mm | ||
Tip Series PT | ||