Weller PTE8 (425°C) 5,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 268-3685
- Mfr. Part No.:
- PTE8
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 268-3685
- Mfr. Part No.:
- PTE8
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Model Number | PTE8 (425°C) | |
Tip Shape | Screwdriver | |
For Use With | TCP (series (old generation) | |
Tip Size | 5,6 mm | |
Tip Series | PT | |
Select all | ||
---|---|---|
Brand Weller | ||
Model Number PTE8 (425°C) | ||
Tip Shape Screwdriver | ||
For Use With TCP (series (old generation) | ||
Tip Size 5,6 mm | ||
Tip Series PT | ||