Weller T0051612799 2 mm Micro Spade Soldering Iron Tip
- RS Stock No.:
- 267-4566
- Mfr. Part No.:
- T0051612799
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£140.37
(exc. VAT)
£168.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £14.037 | £140.37 |
*price indicative
- RS Stock No.:
- 267-4566
- Mfr. Part No.:
- T0051612799
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | T0051612799 | |
| Tip Shape | Micro Spade | |
| Tip Size | 2 mm | |
| Tip Series | 70 | |
| Tip Angle | 35° | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number T0051612799 | ||
Tip Shape Micro Spade | ||
Tip Size 2 mm | ||
Tip Series 70 | ||
Tip Angle 35° | ||
- COO (Country of Origin):
- JP
Related links
- Thermaltronics 0.25 mm Micro Fine Soldering Iron Tip
- Thermaltronics 0.25 mm Micro Fine Soldering Iron Tip for use with TMT-2000S-SM
- Hakko FX9703 0.1 mm Micro Fine Soldering Iron Tip for use with FX9703
- Hakko FX-9705 0.5 mm, 0.7 mm Micro Fine Soldering Iron Tip for use with FX-9705
- Hakko FX-9701/9702 R0.2 x 12.5 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 R0.15 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 R0.2 x 9.5 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702
- Weller LT L 2 mm Screwdriver Soldering Iron Tip
