Weller PTL8 (425°C) 2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 267-4506
- Mfr. Part No.:
- 4PTL8-1
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£58.86
(exc. VAT)
£70.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £5.886 | £58.86 |
*price indicative
- RS Stock No.:
- 267-4506
- Mfr. Part No.:
- 4PTL8-1
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | PTL8 (425°C) | |
| Tip Shape | Screwdriver | |
| For Use With | TCP (series (old generation) | |
| Tip Size | 2 mm | |
| Tip Series | PT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number PTL8 (425°C) | ||
Tip Shape Screwdriver | ||
For Use With TCP (series (old generation) | ||
Tip Size 2 mm | ||
Tip Series PT | ||
- COO (Country of Origin):
- MX
Related links
- Weller PTL8 (425°C) 2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTB8 (425°C) 2.4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC8 (425°C) 3,2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTD8 (425°C) 4.6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTB8 (425°C) 2,4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTD8 (425°C) 4,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA8 (425°C) 1,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTE8 (425°C) 5,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
