Weller T0054444999 M4 Straight Soldering Iron Tip
- RS Stock No.:
- 266-1819
- Mfr. Part No.:
- T0054444999
- Brand:
- Weller
Subtotal (1 unit)*
£14.41
(exc. VAT)
£17.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.41 |
*price indicative
- RS Stock No.:
- 266-1819
- Mfr. Part No.:
- T0054444999
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Straight | |
| Model Number | T0054444999 | |
| Tip Size | M4 | |
| Tip Series | LT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Straight | ||
Model Number T0054444999 | ||
Tip Size M4 | ||
Tip Series LT | ||
- COO (Country of Origin):
- DE
Related links
- Weller T0054250999N 7 mm Straight Soldering Iron Tip
- Weller 4PTO6-1 0.8 mm Straight Soldering Iron Tip
- Weller T0054449999 2.4 mm Straight Soldering Iron Tip
- Weller 4CT6F8-1 8 mm Straight Soldering Iron Tip
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 8 1.3 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 11 MS 6 mm Straight Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Xcelite 4PTAA8-1 1.6 mm Straight Soldering Iron Tip
