Weller 2.4 mm Bevel Soldering Iron Tip for use with WLBU75 Gas iron
- RS Stock No.:
- 232-3001
- Mfr. Part No.:
- WLTSF24IBU75
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 232-3001
- Mfr. Part No.:
- WLTSF24IBU75
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Bevel | |
For Use With | WLBU75 Gas iron | |
Tip Size | 2.4 mm | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Bevel | ||
For Use With WLBU75 Gas iron | ||
Tip Size 2.4 mm | ||
- COO (Country of Origin):
- IE
The Weller soldering iron has tip size of 2.4 mm. 25W to 75W butane provides continuous no stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air or torch applications, it's perfect for your soldering tasks.
Tool less tip change
Compatible with WLBU75 & WLBUK75
Compatible with WLBU75 & WLBUK75