Metcal GT4-CH0018P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£9.04

(exc. VAT)

£10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.04

*price indicative

RS Stock No.:
208-6770
Mfr. Part No.:
GT4-CH0018P
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Model Number

GT4-CH0018P

Product Type

Soldering Iron Tip

Tip Shape

Chisel

For Use With

Soldering Iron

Tip Series

GT4

Tip Width

6 mm

Tip Length

6mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 1.8 x 6 mm and it is chisel in shape. It is used for GT4 soldering iron.

Replaceable tip

Offers quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy