Metcal PTC 1.3 x 16.5 mm Chisel Soldering Iron Tip
- RS Stock No.:
- 182-7721
- Mfr. Part No.:
- PTC-7CH1713A
- Brand:
- Metcal
Stock information currently inaccessible
- RS Stock No.:
- 182-7721
- Mfr. Part No.:
- PTC-7CH1713A
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | PTC | |
| Tip Shape | Chisel | |
| For Use With | CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | |
| Tip Size | 1.3 x 16.5 mm | |
| Tip Series | 7CH | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number PTC | ||
Tip Shape Chisel | ||
For Use With CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | ||
Tip Size 1.3 x 16.5 mm | ||
Tip Series 7CH | ||
- COO (Country of Origin):
- US
Metcal PTC Tweezer Solder Tips / Soldering Tips / Tweezer Tip Cartridges.
PTC-tweezer-tip cartridges are the standard tweezer-tip range for the Metcal CV-5200, CV-500, MX-500, MX-5000 and MX-5200 series soldering systems.
All cartridges are available in 3 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many general applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
PTC series will remove chips and SOIC-components.
All cartridges are available in 3 temperature ranges.
- 700-series nominally 390 ˚C.
- 800-series nominally 430 ˚C.
- 900-series nominally 470 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
- 700-series will be PTC-7xx.
- 800-series will be PTC-8xx.
- 900-series will be PTC-9xx.
Metcal recommends the 700-series for many general applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 700 = FR4/Fibre Glass, for most standard applications.
PTC series will remove chips and SOIC-components.
Suitable for:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, precision tweezer CV-H4-PTZ, MX-PTZ, tweezer-kit CV-UK4, MX-UK4.
