Metcal CVC 0.4 x 14.7 mm Conical Soldering Iron Tip
- RS Stock No.:
- 182-7674
- Mfr. Part No.:
- CVC-8CN1504A
- Brand:
- Metcal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7674
- Mfr. Part No.:
- CVC-8CN1504A
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | CVC | |
| Tip Shape | Conical | |
| For Use With | CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E | |
| Tip Size | 0.4 x 14.7 mm | |
| Tip Series | 800 | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number CVC | ||
Tip Shape Conical | ||
For Use With CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E | ||
Tip Size 0.4 x 14.7 mm | ||
Tip Series 800 | ||
Metcal CVC Soldering Tips / Solder Tip Cartridges.
CVC-, SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
All cartridges are available in 4 temperature ranges.
- 600-series nominally 330 ˚C.
- 700-series nominally 390 ˚C.
- 800-series nominally 440 ˚C.
- 900-series nominally 470 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
- 600 will all be CVC-/SMC-0xx.
- 700-series will be CVC-/SMC-7xx
- 800-series will be CVC-/SMC-8xx
- 900-series will be CVC-/SMC-9xx.
Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 700 = FR4/Fibre Glass for most standard applications.
- 800 = Ceramic for high thermal demands.
- 900 = Ceramic for high thermal demands.
Suitable for Use With:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron MX-H1-AV, MX-RM3E, MX-H7-SF, solder-Kit MX-UK1, CV-H1-AV, CV-H7-AV.
