Metcal CVC 0.4 x 7.9 mm Bent Conical Soldering Iron Tip

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-7669
Mfr. Part No.:
CVC-8CN0004R
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Bent Conical

Model Number

CVC

For Use With

CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E

Tip Size

0.4 x 7.9 mm

Tip Series

700

Tip Angle

30°

Metcal CVC Soldering Tips / Solder Tip Cartridges.


CVC-, SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.

  • 600-series nominally 330 ˚C.

  • 700-series nominally 390 ˚C.

  • 800-series nominally 440 ˚C.

  • 900-series nominally 470 ˚C.


The temperature/series is designated by the by the first digit in the numerical part of the part number.

  • 600 will all be CVC-/SMC-0xx.

  • 700-series will be CVC-/SMC-7xx

  • 800-series will be CVC-/SMC-8xx

  • 900-series will be CVC-/SMC-9xx.


Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.

Can be used with leaded and lead-free solder. The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application.

  • 700 = FR4/Fibre Glass for most standard applications.

  • 800 = Ceramic for high thermal demands.

  • 900 = Ceramic for high thermal demands.

Suitable for Use With:


CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron MX-H1-AV, MX-RM3E, MX-H7-SF, solder-Kit MX-UK1, CV-H1-AV, CV-H7-AV.