Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- RS Stock No.:
- 912-564
- Mfr. Part No.:
- 0842KDLF/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£19.64
(exc. VAT)
£23.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.64 |
*price indicative
- RS Stock No.:
- 912-564
- Mfr. Part No.:
- 0842KDLF/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Pointed | |
| Model Number | 0842KDLF/SB | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | |
| Tip Series | 842KDLF | |
| Tip Width | 2.2 mm | |
| Tip Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Pointed | ||
Model Number 0842KDLF/SB | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | ||
Tip Series 842KDLF | ||
Tip Width 2.2 mm | ||
Tip Length 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
The Igus Durable soldering tip designed for extended service life, featuring ERSADUR-LF coating. It is tailored to meet increased heat requirements across a range of soldering stations, ensuring optimal performance in demanding conditions.
Coated with ERSADUR-LF for enhanced durability
Suitable for a variety of soldering stations that require increased heat
Packaged individually in a self-service format for convenience
Compatible with multiple professional soldering setups, ensuring versatility
Related links
- Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842EDLF/SB 3.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
