Metcal STTC-199 1.5 mm Chisel Chisel Cartridge for use with CV-5200 Series, CV-500 Series, MX-5000 Series, MX-5200
- RS Stock No.:
- 906-006
- Mfr. Part No.:
- STTC-199
- Brand:
- Metcal
Image representative of range
Subtotal (1 unit)*
£26.55
(exc. VAT)
£31.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.55 |
*price indicative
- RS Stock No.:
- 906-006
- Mfr. Part No.:
- STTC-199
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Chisel | |
| Model Number | STTC-199 | |
| Product Type | Chisel Cartridge | |
| For Use With | CV-5200 Series, CV-500 Series, MX-5000 Series, MX-5200 Series, MX-500 Series | |
| Tip Series | STTC | |
| Tip Angle | 30° | |
| Tip Width | 1.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Chisel | ||
Model Number STTC-199 | ||
Product Type Chisel Cartridge | ||
For Use With CV-5200 Series, CV-500 Series, MX-5000 Series, MX-5200 Series, MX-500 Series | ||
Tip Series STTC | ||
Tip Angle 30° | ||
Tip Width 1.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Metcal cartridge is a precision tool designed for efficient removal of solder from electronic components, essential for effective rework and repair tasks. It ensures reliable performance with optimal thermal conductivity for enhanced soldering results.
Offers a fine tip design for precise solder removal in intricate areas
Maximises heat transfer for efficient and effective desoldering operations
Optimised geometry ensures best thermal performance to enhance productivity
Durable construction provides longevity and consistent results under regular use
Related links
- Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-836 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-837P 1.8 mm Chisel 6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-126 0.4 mm Bent Conical 7.9 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
