Metcal MFTC-6CH5012 0.12 mm Chisel 5 mm Cartridge for use with MX and CV Systems

Subtotal (1 unit)*

£33.54

(exc. VAT)

£40.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.54

*price indicative

RS Stock No.:
792-356
Mfr. Part No.:
MFTC-6CH5012
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Model Number

MFTC-6CH5012

Product Type

Cartridge

Tip Shape

Chisel

For Use With

MX and CV Systems

Tip Series

600 Series

Tip Width

0.12 mm

Tip Length

5mm

Standards/Approvals

REACH

COO (Country of Origin):
US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. Ideal for temperature-sensitive applications, it maximises versatility across diverse projects. With a geometry of 1.2 mm x 5 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. The microfine solder tip cartridge supports temperatures up to 675 °F (357 °C), delivering reliable performance where it matters most. It’s the perfect tool for professionals seeking to achieve flawless soldering in a variety of applications.

Compatible with MicroFine solder handpieces and tweezers, enhancing versatility

Designed for temperature-sensitive applications, ensuring safety and reliability

Maximum temperature capability of 675 °F / 357 °C accommodates various soldering tasks

Enhanced heat transfer efficiency optimises soldering performance

Lightweight construction ensures ease of handling during intricate work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy