Metcal 0.1 mm Conical 5 mm Cartridge for use with MX and CV Systems

Subtotal (1 unit)*

£33.54

(exc. VAT)

£40.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.54

*price indicative

RS Stock No.:
792-300
Mfr. Part No.:
MFTC-7CN5001
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Cartridge

Tip Shape

Conical

For Use With

MX and CV Systems

Tip Series

700 Series

Tip Width

0.1 mm

Tip Length

5mm

COO (Country of Origin):
US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. With a geometry of 0.2 mm x 5 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. With a maximum temperature of 775 °F (413 °C), it is Ideal for most general applications requiring sensitivity and care.

Ideal for temperature sensitive applications with a maximum temperature of 775 °F

Ensures efficient heat transfer, reducing soldering time

Optimised for general soldering tasks, ensuring efficiency

Quick and easy cartridge replacement enhances productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy