Ersa 0142ZDLF150/SB 15 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£27.25

(exc. VAT)

£32.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.25

*price indicative

RS Stock No.:
749-114
Mfr. Part No.:
0142ZDLF150/SB
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Tip Shape

Chisel

Model Number

0142ZDLF150/SB

Product Type

Soldering Iron Tip

For Use With

Soldering Iron

Tip Series

142

Tip Width

15 mm

Tip Length

6mm

COO (Country of Origin):
CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.

Wick Tip soldering tip

Straight design

Lead free coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy