Weller T0058762772 Sleeve ESD Safe for use with WFE
- RS Stock No.:
- 267-4636
- Mfr. Part No.:
- T0058762772
- Brand:
- Weller
Subtotal (1 unit)*
£30.87
(exc. VAT)
£37.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.87 |
*price indicative
- RS Stock No.:
- 267-4636
- Mfr. Part No.:
- T0058762772
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | WFE | |
| Model Number | T0058762772 | |
| ESD Safe | Yes | |
| Length | 60mm | |
| Sub Type | Sleeve | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With WFE | ||
Model Number T0058762772 | ||
ESD Safe Yes | ||
Length 60mm | ||
Sub Type Sleeve | ||
Width 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Related links
- Weller T0058762771 Adapter Sleeve ESD Safe for use with WFE
- Weller T0058762769 Fitting ESD Safe for use with WFE
- Erem T0058762753 Adapter Kit ESD Safe for use with WFE
- Weller Spare Filter ESD Safe for use with WFE
- Weller Prefilter ESD Safe for use with WFE / FT12 / WFEP
- Weller T0053640799 Compact Filter ESD Safe for use with WFE, WFEP
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller T0058762770N ESD Safe for use with WFE S
