Ersa 3CA10-2003 3CA10 Interface Cable

Subtotal (1 unit)*

£28.91

(exc. VAT)

£34.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.91

*price indicative

RS Stock No.:
223-7537
Mfr. Part No.:
3CA10-2003
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Type

Interface Cable

Series

3CA10

Compatible With

EASY ARM 1, EASY ARM 2

Model Number

3CA10-2003

Length

160mm

ESD Safe

Yes

Depth

110mm

COO (Country of Origin):
PL
The Ersa 3CA10 is the interface cable to connect i-CON1 C/2 C, i-CON VARIO 2/4 with fume extraction.

Used with EASY ARM 1 and EASY ARM 2

Related links