Weller Soldering Accessory WS1 Series, for use with WSP80 Soldering Pencil
- RS Stock No.:
- 872-5580
- Mfr. Part No.:
- WS101
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-5580
- Mfr. Part No.:
- WS101
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| For Use With | WSP80 Soldering Pencil | |
| Series | WS1 | |
| Type | Heater Sensor Pencil | |
Select all | ||
|---|---|---|
Brand Weller | ||
For Use With WSP80 Soldering Pencil | ||
Series WS1 | ||
Type Heater Sensor Pencil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Weller Replacement Heating Element for WSP 80
Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.
Features and Benefits
90 W Power Output
Electronic temperature control 100°C to 550°C
Quick heat uptime
Supply Voltage: 24V
Compatible with WSP 80 Soldering Iron
Electronic temperature control 100°C to 550°C
Quick heat uptime
Supply Voltage: 24V
Compatible with WSP 80 Soldering Iron
Rests/ Stands - Weller
