Weller Soldering Iron Tip Nut 71-14 Soldering Iron Tip Nut, for use with Pyropen Jr
- RS Stock No.:
- 267-4578
- Mfr. Part No.:
- T0051617399
- Brand:
- Weller
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 267-4578
- Mfr. Part No.:
- T0051617399
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Soldering Accessory Type | Soldering Iron Tip Nut | |
| Model Number | 71-14 | |
| For Use With | Pyropen Jr | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Soldering Accessory Type Soldering Iron Tip Nut | ||
Model Number 71-14 | ||
For Use With Pyropen Jr | ||
Wattage 80W | ||
- COO (Country of Origin):
- JP
Related links
- Weller Soldering Accessory Soldering Iron Tip Nut W101 Series, for use with W101 Soldering Iron
- Weller Soldering Accessory Soldering Iron Tip Nut W201 Series, for use with W201 Soldering Iron
- Hakko Soldering Iron Tip Nut B5038 Soldering Iron Tip Nut, for use with FX-8806 Soldering Iron
- Weller 71 01 04 5 mm Screwdriver Soldering Iron Tip for use with Junior Pyropen
- Weller Soldering Iron Barrel 70-03-14 Soldering Iron Barrel
- Weller Hot Air Nozzle for use with WP2 Pyropen Jr. Mini Soldering Iron
- Weller Hot Air Nozzle for use with Pyropen Jr. Gas Soldering Iron
- Weller 71 01 03 2 mm Bevel Soldering Iron Tip for use with Junior Pyropen
