Weller Soldering Accessory XHT Measuring Tip XHT Series, for use with WP200/WXP 200
- RS Stock No.:
- 266-1847
- Mfr. Part No.:
- T0054480399
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£278.62
(exc. VAT)
£334.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £27.862 | £278.62 |
*price indicative
- RS Stock No.:
- 266-1847
- Mfr. Part No.:
- T0054480399
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Soldering Accessory Type | XHT Measuring Tip | |
| For Use With | WP200/WXP 200 | |
| Series | XHT | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Soldering Accessory Type XHT Measuring Tip | ||
For Use With WP200/WXP 200 | ||
Series XHT | ||
Wattage 80W | ||
- COO (Country of Origin):
- DE
Related links
- Weller Soldering Accessory XT Measuring Tip XT Series, for use with WP120/WXP120 Soldering Irons
- Weller Soldering Accessory WSR202 Iron Holder, for use with WSP150&WP200&WXP200 Irons
- Weller XHT F 9.3 mm Screwdriver Soldering Iron Tip for use with WP200, WXP200
- Weller Soldering Accessory Soldering Iron Solder Tip Cleaner
- Weller Soldering Accessory WDC Soldering Iron Solder Tip Cleaner
- Weller Soldering Accessory Soldering Iron Solder Tip connector
- Weller Soldering Accessory KH4 Iron Holder, for use with W61 Soldering Iron with a Straight Tip
- Weller Soldering Accessory KH6 Iron Holder, for use with W101 Soldering Iron with a Straight Tip
