Weller Soldering Iron Heating Element HER 120 Heating Element, for use with Welding Robot Equipped with WT1H or PUD151
- RS Stock No.:
- 221-2278
- Mfr. Part No.:
- T0058763730N
- Brand:
- Weller
Subtotal (1 unit)*
£241.28
(exc. VAT)
£289.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.28 |
*price indicative
- RS Stock No.:
- 221-2278
- Mfr. Part No.:
- T0058763730N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Soldering Accessory Type | Heating Element | |
| Model Number | HER 120 | |
| For Use With | Welding Robot Equipped with WT1H or PUD151 | |
| Wattage | 120W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Soldering Accessory Type Heating Element | ||
Model Number HER 120 | ||
For Use With Welding Robot Equipped with WT1H or PUD151 | ||
Wattage 120W | ||
- COO (Country of Origin):
- MX
The Weller Heating element 120 W for soldering robot application with WT 1H / PUD 151R.
WT compatible on
Related links
- Weller Soldering Iron Heating Element Soldering Iron Heating Element WP120 Series, for use with WP120 Soldering Iron
- Weller Soldering Iron Heating Element Heating Element
- Weller Soldering Iron Heating Element Heating Element, for use with WP200 Soldering Iron
- Weller Soldering Iron Heating Element Heating Element, for use with WSFP8 Soldering Iron
- Weller Soldering Iron Heating Element Heating Element, for use with WSFP5 Soldering Iron
- Weller Soldering Iron Heating Element Heating Element SPI81 Series, for use with SPI81 Soldering Iron
- Weller Soldering Iron Heating Element Heating Element SPI27 Series, for use with SPI27 Soldering Iron
- Weller Soldering Iron Heating Element Heating Element W101 Series, for use with W101H Soldering Iron (solder bath)
