Metcal Soldering Accessory Stand
- RS Stock No.:
- 182-7753
- Mfr. Part No.:
- HCT-WS120
- Brand:
- Metcal
Subtotal (1 unit)*
£25.50
(exc. VAT)
£30.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.50 |
*price indicative
- RS Stock No.:
- 182-7753
- Mfr. Part No.:
- HCT-WS120
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Soldering Accessory Type | Stand | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Soldering Accessory Type Stand | ||
Wattage 80W | ||
200 Watt Ceramic Heater and Dual Stage Air Pump: Provides the power and performance needed to deliver the right amount of thermal energy.
Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature.
Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
Standby Mode: When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life.
Replaceable Hand-Piece: The hand-piece has been redesigned to allow removal from front of the machine.
Ergonomic and Light Weight Hand-Piece: Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip.
Easily Change Heaters, Nozzles, and Hand-Pieces: All can be changed in moments.
Nozzles: Six nozzles (1.5 mm – 4.0 mm)are included in the unit with a nozzle plate holder inside the workstand.
Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature.
Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
Standby Mode: When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life.
Replaceable Hand-Piece: The hand-piece has been redesigned to allow removal from front of the machine.
Ergonomic and Light Weight Hand-Piece: Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip.
Easily Change Heaters, Nozzles, and Hand-Pieces: All can be changed in moments.
Nozzles: Six nozzles (1.5 mm – 4.0 mm)are included in the unit with a nozzle plate holder inside the workstand.
