Ersa Cleaning Brush 3ZT00051 Cleaning Brush, for use with Soldering Iron

Subtotal (1 unit)*

£4.76

(exc. VAT)

£5.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.76

*price indicative

RS Stock No.:
912-647
Mfr. Part No.:
3ZT00051
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Cleaning Brush

Sub Type

Cleaning Brush

For Use With

Soldering Iron

Standards/Approvals

No

COO (Country of Origin):
DE

Ersa Cleaning Brush 3ZT00051 Cleaning Brush, for use with Soldering Iron


The Igus Ersa cleaning brush designed for effective maintenance and cleaning tasks. This high-quality brass brush ensures thorough removal of dirt and debris, making it an essential tool for various cleaning applications.

Constructed from Durable brass for longevity and effective cleaning

Ideal for precision cleaning in sensitive areas and components

Lightweight design allows for comfortable, extended usage

Versatile cleaning capabilities suitable for a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy