Metcal Soldering Station Power Supply Unit MFR-PS1100 Single Output Power Supply, for use with Metcal MFR-1100 Series
- RS Stock No.:
- 905-991
- Mfr. Part No.:
- MFR-PS1100
- Brand:
- Metcal
Subtotal (1 unit)*
£202.00
(exc. VAT)
£242.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.00 |
*price indicative
- RS Stock No.:
- 905-991
- Mfr. Part No.:
- MFR-PS1100
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Station Power Supply Unit | |
| Sub Type | Single Output Power Supply | |
| For Use With | Metcal MFR-1100 Series Soldering | |
| Standards/Approvals | cTUVus | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Station Power Supply Unit | ||
Sub Type Single Output Power Supply | ||
For Use With Metcal MFR-1100 Series Soldering | ||
Standards/Approvals cTUVus | ||
- COO (Country of Origin):
- CN
The Metcal power supply designed for soldering systems, ensuring efficient electrical reliability for various soldering applications. It is a critical component that supports multi-functionality in soldering environments.
60W output facilitates efficient power delivery while maintaining lower temperatures
Compatible with a variety of hand pieces for versatile use across soldering tasks
Microprocessor-controlled technology ensures consistent performance without calibration
Includes grounding to enhance safety during operation
Global input voltage compatibility allows use in different regions
Related links
- Metcal Soldering Accessory Soldering Station Power Supply Unit, for use with MX-500 Series Soldering and Rework System
- Metcal MFR-2211 MFR-1100 Soldering Station 60 W 2 Outputs
- Metcal MFR-1160 MFR-2200 Soldering Station 60 W, 240V
- Metcal MFR-1110 MFR-2200 Soldering Station 60 W, 240V
- Metcal MFR-1300 MFR Soldering Station 60 W 2 Outputs
- Metcal MFR-1300 MFR-1300 Soldering Station 60 W 2 Outputs
- Metcal MFR-2210 MFR Soldering Station 60 W, 240V ac
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MFR-SRC/MFR-PTZ Soldering Station
