Subtotal (1 unit)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.02 |
*price indicative
- RS Stock No.:
- 328-203
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Accessory | |
| Tip Width | 6 mm | |
| Tip Length | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Accessory | ||
Tip Width 6 mm | ||
Tip Length 23mm | ||
Standards/Approvals No | ||
RS PRO Chisel Soldering Tip, Soldering Accessory
This RS PRO chisel soldering tip is designed to provide quality and reliability for all your soldering needs. It features a large tip size that enables efficient heat transfer, ensuring high performance in various soldering applications.
Features and Benefits
Constructed with stainless steel, ensuring durability and longevity
Large tip size provides effective heat transfer, enhancing soldering efficiency
Compatible with RS PRO article 1823821 (Solder Iron Kit), offering versatility and ease of use
Applications
Electronics assembly
Repair and maintenance
Prototyping
Additional Information
Compatible with RS PRO Solder Iron Kit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Accessory
- RS PRO Soldering Accessory Cleaning Sponge, for use with Iron Holder
- RS PRO Soldering Accessory Solder Pot, for use with Soldering Station
- RS PRO Soldering Accessory Charger
- RS PRO Soldering Accessory Soldering Tinner
- RS PRO Soldering Accessory Soldering Tweezers, for use with Soldering Iron Accesorry
- RS PRO Soldering Accessory Soldering Tweezers, for use with Soldering Wire
- RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools
