Felder Lottechnik Wire, 1mm Lead Free Solder, 227°C Melting Point
- RS Stock No.:
- 624-6785
- Mfr. Part No.:
- 1894104037
- Brand:
- Felder Lottechnik
Stock information currently inaccessible
- RS Stock No.:
- 624-6785
- Mfr. Part No.:
- 1894104037
- Brand:
- Felder Lottechnik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1mm | |
| Model Number | ISO-Core RA | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Rosin Based | |
| Product Weight | 1000g | |
| Flux Content Percent | 2.5% | |
| Percent Copper | 0.7% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1mm | ||
Model Number ISO-Core RA | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Rosin Based | ||
Product Weight 1000g | ||
Flux Content Percent 2.5% | ||
Percent Copper 0.7% | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
