CK Wire, 2 mm Solder

Subtotal (1 unit)*

£70.26

(exc. VAT)

£84.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 11 June 2026
  • Plus 7 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.26

*price indicative

RS Stock No.:
275-5474
Distrelec Article No.:
301-79-120
Mfr. Part No.:
T6052 52
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Solder

Wire Diameter

2mm

Product Form

Wire

Product Weight

500g

Standards/Approvals

EN 6119

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK soldering wire made of lead free special alloy and 2.5 percent flux incorporated.

Applicable Standards EN 6119

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy