- RS Stock No.:
- 555-197
- Mfr. Part No.:
- CRÈME SN96.5 AG3 CU0.5 SIRIUS 1 LF - SERINGUE AUTO
- Brand:
- MBO
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£73.27
(exc. VAT)
£87.92
(inc. VAT)
Units | Per unit |
1 + | £73.27 |
- RS Stock No.:
- 555-197
- Mfr. Part No.:
- CRÈME SN96.5 AG3 CU0.5 SIRIUS 1 LF - SERINGUE AUTO
- Brand:
- MBO
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Sirius 1 LF solder paste Sn96.5 Ag3 Cu0.5
No-Clean solder paste suitable for stencil printing for reflow processes.
Fine pitch capability (400 μm).
High activity.
Minimal residue, neutral and colourless.
Chlorine-free.
Fine pitch capability (400 μm).
High activity.
Minimal residue, neutral and colourless.
Chlorine-free.
Solder Paste - Lead Free
Specifications
Attribute | Value |
---|---|
Trade Name | SIRIUS 1 LF |
Package Type | Syringes and Cartridges |
Package Size | 100g |