MBO Paste Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£260.39

(exc. VAT)

£312.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£260.39-
10 - 19£249.964%
20 - 49£242.157%
50 +£221.3215%

*price indicative

RS Stock No.:
555-187
Mfr. Part No.:
CRÈME SN96.5 AG3 CU0.5 SIRIUS 1 LF - POT DE 500G
Brand:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Paste

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
FR

Sirius 1 LF solder paste Sn96.5 Ag3 Cu0.5


No-Clean solder paste suitable for stencil printing for reflow processes.

Fine pitch capability (400 μm).

High activity.

Minimal residue, neutral and colourless.

Chlorine-free.

Solder Paste - Lead Free


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy