MBO Wire, 1 mm Lead Solder, 179 °C Melting Point

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 grams)*

£144.61

(exc. VAT)

£173.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9£144.61£0.289-
10 - 19£138.83£0.2783%
20 - 49£134.49£0.2696%
50 +£122.92£0.24614%

*price indicative

RS Stock No.:
547-376
Mfr. Part No.:
SN62 PB AG2 10/10 CR2 - 500G
Brand:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Wire Diameter

1mm

Product Type

Lead Solder

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

FLUIDEL5 solder wire SN62PbAg2


Tin, Lead and Silver solder alloy.

Incorporated flux with CR type natural resin base, Class 2 (1.6 to 2.6 %).

Chlorine content: 1 %

Suitable for SMD and rework applications.

Standards

NFC 90550

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy