Stannol Wire, 1mm Lead solder, 296°C Melting Point

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£39.21

(exc. VAT)

£47.05

(inc. VAT)

RS Stock No.:
517-968
Mfr. Part No.:
631261
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

1mm

Model Number

HS10

Percent Lead

93%

Product Form

Wire

Melting Point

296°C

Percent Silver

2%

Percent Tin

5%

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

2.5%

Non Compliant

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy