Multicore Wire, 250 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 226-136
- Mfr. Part No.:
- 737565
- Brand:
- Multicore
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 250 grams)*
£125.08
(exc. VAT)
£150.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £125.08 | £0.50 | - |
| 10 - 19 | £120.08 | £0.48 | 3% |
| 20 - 49 | £116.32 | £0.465 | 7% |
| 50 + | £106.32 | £0.425 | 14% |
*price indicative
- RS Stock No.:
- 226-136
- Mfr. Part No.:
- 737565
- Brand:
- Multicore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 250μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Activated Rosin | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Free Solder | ||
Wire Diameter 250μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Activated Rosin | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Solder wire Sn95.5 Ag3.5 Cu0.7
96SC Crystal 400 No-Clean solder wire with incorporated flux.
On a spool.
Halide-free.
Constant heat, low spatter.
High speed soldering, range of activities suitable for all applications.
Good spread on copper, brass and nickel.
Clear residue.
Standards
J-STD-004, EN29453.
