Chemtronics 1.5m No Clean Desoldering Braid, Width 2.8mm
- RS Stock No.:
- 332-0032
- Mfr. Part No.:
- SW16045
- Brand:
- Chemtronics
Stock information currently inaccessible
- RS Stock No.:
- 332-0032
- Mfr. Part No.:
- SW16045
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 2.8mm | |
| Length | 1.5m | |
| No Clean | Yes | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 2.8mm | ||
Length 1.5m | ||
No Clean Yes | ||
No-clean desoldering braid under vacuum
De-soldering braid packaged in static dissipative bobbins.
High absorption fine copper.
Quick desoldering in a single operation.
Requires no cleaning.
Anti-static reel.
No-clean flux, non-corrosive, non-halogen and non-organic.
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
