Chemtronics 1.5m Desoldering Braid, Width 1.5mm
- RS Stock No.:
- 314-3330
- Mfr. Part No.:
- SW18025
- Brand:
- Chemtronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
£34.23
(exc. VAT)
£41.08
(inc. VAT)
- RS Stock No.:
- 314-3330
- Mfr. Part No.:
- SW18025
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 1.5mm | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 1.5mm | ||
Length 1.5m | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Note
Supplied in a pack of 10
Wick & Braid

