Chemtronics 1.5m No Clean Desoldering Braid, Width 3.7mm
- RS Stock No.:
- 314-3295
- Mfr. Part No.:
- 60-5-5
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£4.63
(exc. VAT)
£5.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.63 |
| 10 - 19 | £4.44 |
| 20 - 49 | £4.31 |
| 50 + | £3.93 |
*price indicative
- RS Stock No.:
- 314-3295
- Mfr. Part No.:
- 60-5-5
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 3.7mm | |
| Length | 1.5m | |
| No Clean | Yes | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 3.7mm | ||
Length 1.5m | ||
No Clean Yes | ||
Related links
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.7 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 5.3 mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5 mm
