Chemtronics De-Soldering Braid, Width 2.8mm
- RS Stock No.:
- 291-9344
- Distrelec Article No.:
- 182-54-057
- Mfr. Part No.:
- SW 18045
- Brand:
- Chemtronics
Image representative of range
Subtotal (1 box of 10 units)*
£39.80
(exc. VAT)
£47.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £39.80 | £3.98 |
*price indicative
- RS Stock No.:
- 291-9344
- Distrelec Article No.:
- 182-54-057
- Mfr. Part No.:
- SW 18045
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | De-Soldering Braid | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type De-Soldering Braid | ||
Width 2.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2.8mm
- Chemtronics 3 m De-Soldering Braid, Width 2.8mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- CHIPQUIK SOLDERWICK2.8 5 ft Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m De-Soldering Braid, Width 2mm
