TE Connectivity, Amplimite HD-20 Through Hole, 15 Pin Solder D-sub Connector, Right Angle Socket, Shell Size A Standard
- RS Stock No.:
- 454-3488
- Mfr. Part No.:
- 3-106506-2
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.01
(exc. VAT)
£6.01
(inc. VAT)
- RS Stock No.:
- 454-3488
- Mfr. Part No.:
- 3-106506-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Housing Material | PET | |
| Length | 39.2mm | |
| Width | 13.6mm | |
| Depth | 21.3mm | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HD-20 | |
| Dimensions | 39.2 x 13.6 x 21.3mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Housing Material PET | ||
Length 39.2mm | ||
Width 13.6mm | ||
Depth 21.3mm | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HD-20 | ||
Dimensions 39.2 x 13.6 x 21.3mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- NL
AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors


