Stock information currently inaccessible
- RS Stock No.:
- 904-6162
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 60W | |
| Open Circuit Voltage | 21.78V | |
| Number of Cells | 36 | |
| Peak Power | 120W | |
| Type | Polycrystalline | |
| Efficiency | 17% | |
| Dimensions | 1450 x 315 x 3mm | |
| Depth | 3mm | |
| Length | 1.45m | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
| Width | 315mm | |
| Standards Met | CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV | |
| Terminal Contact Type | Ring | |
| Mounting Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 60W | ||
Open Circuit Voltage 21.78V | ||
Number of Cells 36 | ||
Peak Power 120W | ||
Type Polycrystalline | ||
Efficiency 17% | ||
Dimensions 1450 x 315 x 3mm | ||
Depth 3mm | ||
Length 1.45m | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Width 315mm | ||
Standards Met CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV | ||
Terminal Contact Type Ring | ||
Mounting Style Surface Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
