ETSolar 50W Monocrystalline solar panel
- RS Stock No.:
- 860-2843
- Mfr. Part No.:
- ET-M53650
- Brand:
- ETSolar
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£301.21
(exc. VAT)
£361.45
(inc. VAT)
- RS Stock No.:
- 860-2843
- Mfr. Part No.:
- ET-M53650
- Brand:
- ETSolar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETSolar | |
| Power Rating | 50W | |
| Open Circuit Voltage | 21.96V | |
| Number of Cells | 36 | |
| Peak Power | 50W | |
| Type | Monocrystalline | |
| Dimensions | 445 x 980 x 35mm | |
| Depth | 35mm | |
| Length | 445mm | |
| Maximum Temperature | +44.4°C | |
| Width | 980mm | |
| Select all | ||
|---|---|---|
Brand ETSolar | ||
Power Rating 50W | ||
Open Circuit Voltage 21.96V | ||
Number of Cells 36 | ||
Peak Power 50W | ||
Type Monocrystalline | ||
Dimensions 445 x 980 x 35mm | ||
Depth 35mm | ||
Length 445mm | ||
Maximum Temperature +44.4°C | ||
Width 980mm | ||
