Stock information currently inaccessible
- RS Stock No.:
- 707-3569
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Peak Power | 3.5kW | |
| Type | Photovoltaic Kit | |
| Dimensions | 1587 x 790 x 50mm | |
| Depth | 50mm | |
| Length | 1.587m | |
| Width | 790mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Peak Power 3.5kW | ||
Type Photovoltaic Kit | ||
Dimensions 1587 x 790 x 50mm | ||
Depth 50mm | ||
Length 1.587m | ||
Width 790mm | ||
