Sanyo 125mW Amorphous Solar Cell solar panel
- RS Stock No.:
- 664-6841
- Mfr. Part No.:
- AT-7665A
- Brand:
- Sanyo
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 664-6841
- Mfr. Part No.:
- AT-7665A
- Brand:
- Sanyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Power Rating | 125mW | |
| Open Circuit Voltage | 4.7V | |
| Type | Amorphous Solar Cell | |
| Dimensions | 58.4 x 56 x 0.4mm | |
| Depth | 0.4mm | |
| Length | 58.4mm | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -10°C | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Power Rating 125mW | ||
Open Circuit Voltage 4.7V | ||
Type Amorphous Solar Cell | ||
Dimensions 58.4 x 56 x 0.4mm | ||
Depth 0.4mm | ||
Length 58.4mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -10°C | ||
Width 56mm | ||
- COO (Country of Origin):
- JP
