BP Solar 10W Multicrystalline solar panel
- RS Stock No.:
- 506-6702
- Mfr. Part No.:
- BP SX310J
- Brand:
- BP Solar
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-6702
- Mfr. Part No.:
- BP SX310J
- Brand:
- BP Solar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BP Solar | |
| Power Rating | 10W | |
| Open Circuit Voltage | 21V | |
| Number of Cells | 36 | |
| Peak Power | 10W | |
| Type | Multicrystalline | |
| Dimensions | 425 x 273 x 50mm | |
| Depth | 50mm | |
| Length | 425mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Width | 273mm | |
| Select all | ||
|---|---|---|
Brand BP Solar | ||
Power Rating 10W | ||
Open Circuit Voltage 21V | ||
Number of Cells 36 | ||
Peak Power 10W | ||
Type Multicrystalline | ||
Dimensions 425 x 273 x 50mm | ||
Depth 50mm | ||
Length 425mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Width 273mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
