- RS Stock No.:
- 286-4013
- Mfr. Part No.:
- KES12V-160W-M3
- Brand:
- Seeit
Available to back order for despatch 22/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£408.66
(exc. VAT)
£490.39
(inc. VAT)
Units | Per unit |
---|---|
1 + | £408.66 |
- RS Stock No.:
- 286-4013
- Mfr. Part No.:
- KES12V-160W-M3
- Brand:
- Seeit
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeit solar suitcase has photovoltaic panels, generating a total output of 160W. It features a handle and clip fasteners for easy transport, a 20A PWM solar charge regulator, a 4.50m cable with two alligator plugs, and adjustable mounting for tilting panels. The case's output voltage is suitable for installation or recharging a 12Vdc battery.
Technology monocrystalline
Cable length 4.50m
Cable length 4.50m
Specifications
Attribute | Value |
---|---|
Power Rating | 160W |
Open Circuit Voltage | 20V |
Peak Power | 100W |
Type | Portable Solar Panel |