Phaesun 110W Photovoltaic Solar Panel
- RS Stock No.:
- 188-1241
- Mfr. Part No.:
- 310291
- Brand:
- Phaesun
Stock information currently inaccessible
- RS Stock No.:
- 188-1241
- Mfr. Part No.:
- 310291
- Brand:
- Phaesun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phaesun | |
| Power Rating | 110W | |
| Number of Cells | 32 | |
| Peak Power | 110W | |
| Efficiency | 20% | |
| Dimensions | 1037 x 527 x 35mm | |
| Depth | 35mm | |
| Length | 1.037m | |
| Width | 527mm | |
| Select all | ||
|---|---|---|
Brand Phaesun | ||
Power Rating 110W | ||
Number of Cells 32 | ||
Peak Power 110W | ||
Efficiency 20% | ||
Dimensions 1037 x 527 x 35mm | ||
Depth 35mm | ||
Length 1.037m | ||
Width 527mm | ||
- COO (Country of Origin):
- CN
110 W, 12 VDC, Standard 4, 32 cells, mono / back contact, alu frame (black), tempered glass, back-sheet (white), cable 900 mm / 4 mm², single cardboard. The Sun Peak SPR modules feature back contact mono crystalline cells with a unique structure that yields conversation efficiencies of up to 20 %. They are aesthetically pleasing and ideal for Off-Grid applications.
Photovoltaic modules made with unique back connected cells
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules
