Phaesun 150W Photovoltaic Solar Panel

Stock information currently inaccessible
RS Stock No.:
188-1236
Mfr. Part No.:
310260
Brand:
Phaesun
Find similar products by selecting one or more attributes.
Select all

Brand

Phaesun

Power Rating

150W

Number of Cells

36

Peak Power

150W

Dimensions

1475 x 670 x 35mm

Depth

35mm

Length

1.475m

Width

670mm

COO (Country of Origin):
CN
150 W, 12 VDC, Standard4, silver, 36 cells, poly, alu-frame, tempered glass, cable 900 mm / 4 mm², single cardboard. Phaesun Solar Modules are designed for industrial and professional applications using scratch resistant anodised aluminium with a twin wall frame. The junction box is the same as is used with large modules.The modules are suitable for an outdoor field installation and are user friendly. Crystalline cells are covered by a special sheet of solar glass and encapsulated in a multi-layer, high-resistance film.

Excellent manufactured
Waterproof module box
Twin wall frame
Very good and sustainable availability
A big variation of usage in different Applications and for professional usage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy