PV Logic Polycrystalline solar panel
- RS Stock No.:
- 111-1042
- Mfr. Part No.:
- STP150P
- Brand:
- PV Logic
Stock information currently inaccessible
- RS Stock No.:
- 111-1042
- Mfr. Part No.:
- STP150P
- Brand:
- PV Logic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PV Logic | |
| Open Circuit Voltage | 22V | |
| Battery Bank Capacity | 10Ah | |
| Peak Power | 150W | |
| Type | Polycrystalline | |
| Dimensions | 1490 x 670 x 35mm | |
| Depth | 35mm | |
| Length | 1.49m | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Width | 670mm | |
| Mounting Style | Wall Mount | |
| Priced to Clear | Yes | |
| Terminal Contact Type | Ring | |
| Select all | ||
|---|---|---|
Brand PV Logic | ||
Open Circuit Voltage 22V | ||
Battery Bank Capacity 10Ah | ||
Peak Power 150W | ||
Type Polycrystalline | ||
Dimensions 1490 x 670 x 35mm | ||
Depth 35mm | ||
Length 1.49m | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Width 670mm | ||
Mounting Style Wall Mount | ||
Priced to Clear Yes | ||
Terminal Contact Type Ring | ||
Non Compliant
- COO (Country of Origin):
- IN
