BP Solar 4.5W Polycrystalline solar panel
- RS Stock No.:
- 194-149
- Mfr. Part No.:
- SX-5M
- Brand:
- BP Solar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-149
- Mfr. Part No.:
- SX-5M
- Brand:
- BP Solar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BP Solar | |
| Power Rating | 4.5W | |
| Open Circuit Voltage | 20.6V | |
| Type | Polycrystalline | |
| Dimensions | 245 x 235 x 22.6mm | |
| Depth | 22.6mm | |
| Length | 245mm | |
| Width | 235mm | |
| Select all | ||
|---|---|---|
Brand BP Solar | ||
Power Rating 4.5W | ||
Open Circuit Voltage 20.6V | ||
Type Polycrystalline | ||
Dimensions 245 x 235 x 22.6mm | ||
Depth 22.6mm | ||
Length 245mm | ||
Width 235mm | ||
RoHS Status: Not Applicable
