Steca Solarix PI 1100W 24V dc Solar Inverter
- RS Stock No.:
- 866-0300
- Mfr. Part No.:
- Solarix PI 1100
- Brand:
- Steca
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-0300
- Mfr. Part No.:
- Solarix PI 1100
- Brand:
- Steca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steca | |
| Input Voltage | 24V dc | |
| Output Power | 1100W | |
| Output Voltage | 230V ac | |
| Efficiency | 94% | |
| Dimensions | 212 x 395 x 130mm | |
| Depth | 130mm | |
| Length | 212mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Width | 395mm | |
Select all | ||
|---|---|---|
Brand Steca | ||
Input Voltage 24V dc | ||
Output Power 1100W | ||
Output Voltage 230V ac | ||
Efficiency 94% | ||
Dimensions 212 x 395 x 130mm | ||
Depth 130mm | ||
Length 212mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Width 395mm | ||
- COO (Country of Origin):
- DE
Steca Solarix PI
In developing the Solarix PI sine wave inverter, Steca has brought about some innovations which are unprecedented in this form. These are, above all, parallel connection, the novel operating concept which uses a single rotary switch, direct communication in order to calculate the state of charge (SOC) with Steca Tarom and Steca Power Tarom, and the electronic fuse. Furthermore, our many years of experience have come into play for deploying these inverters specifically in photovoltaic systems. This comes through, for instance, in the way that a most diverse range of appliances is provided with a low operating consumption and a stable energy supply
True sine wave voltage
Can be connected to the Steca Power Tarom with a Steca PAx4 parallel switch box
Excellent overload capabilities
Optimal battery protection
Automatic load detection
Parallel connectable
Best reliability
Protective insulation according to protection class II
Control by digital signal processor (DSP)
Can be connected to the Steca Power Tarom with a Steca PAx4 parallel switch box
Excellent overload capabilities
Optimal battery protection
Automatic load detection
Parallel connectable
Best reliability
Protective insulation according to protection class II
Control by digital signal processor (DSP)
Electronic protection functions
Deep discharge protection
Battery overvoltage shutdown
Overtemperature and overload protection
Short circuit protection
Reverse polarity protection
Automatic electronic fuse
Battery overvoltage shutdown
Overtemperature and overload protection
Short circuit protection
Reverse polarity protection
Automatic electronic fuse
Displays
Multi-coloured LeD shows operating states
Sine Wave Inverter
