Phoenix Contact PV-C1M-S 2.5-6 Series, Male, Cable Mount Solar Panel Connector, Cable CSA, 2.5 → 6mm², Rated At
- RS Stock No.:
- 769-8702
- Mfr. Part No.:
- 1789834
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-8702
- Mfr. Part No.:
- 1789834
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector | |
| Gender | Male | |
| Cable CSA | 2.5 → 6mm² | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Keying | Minus | |
| Current Rating | 40A | |
| Voltage Rating | 1.5 kV | |
| Plug/Socket | Plug | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | PV-C1M-S 2.5-6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector | ||
Gender Male | ||
Cable CSA 2.5 → 6mm² | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Keying Minus | ||
Current Rating 40A | ||
Voltage Rating 1.5 kV | ||
Plug/Socket Plug | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series PV-C1M-S 2.5-6 | ||
Non Compliant
- COO (Country of Origin):
- DE
